Part Details for CR180 by Vishay Siliconix
Overview of CR180 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for CR180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 20 in Stock |
|
RFQ |
Part Details for CR180
CR180 CAD Models
CR180 Part Data Attributes
|
CR180
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
CR180
Vishay Siliconix
Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 420000 Ω | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.75 V | |
Power Dissipation-Max | 1.25 W | |
Regulation Current-Nom (Ireg) | 1.8 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CR180
This table gives cross-reference parts and alternative options found for CR180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5304-1 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | CR180 vs 1N5304-1 |
1N5304 | 1.8mA, SILICON, CURRENT REGULATOR DIODE, DO-7, GLASS PACKAGE-2 | Aeroflex Inc | CR180 vs 1N5304 |
JANTX1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA, | Microsemi Corporation | CR180 vs JANTX1N5304 |
1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 | Microchip Technology Inc | CR180 vs 1N5304 |
JANS1N5304-1 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 | Microchip Technology Inc | CR180 vs JANS1N5304-1 |
JANTXV1N5304-1 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35 | Microchip Technology Inc | CR180 vs JANTXV1N5304-1 |
JANTX1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | CR180 vs JANTX1N5304 |
JANTXV1N5304 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | CR180 vs JANTXV1N5304 |
JANS1N5304-1 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | CR180 vs JANS1N5304-1 |
JAN1N5304-1 | Current Regulator Diode, 1.8mA I(S), 1.75V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | CR180 vs JAN1N5304-1 |