-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K4393
|
Newark | Resistor, thick Film,24Ohms,200Wv,5+/-% Tol,-200,200Ppm-Tc,2010-Case Rohs Compliant: Yes |Bourns CR2010-JW-240ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0570 | Buy Now |
DISTI #
CR2010-JW-240ELF-ND
|
DigiKey | RES SMD 24 OHM 5% 1/2W 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0440 | Buy Now |
DISTI #
CR2010-JW-240ELF
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-JW-240ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0317 | Buy Now |
DISTI #
652-CR2010-JW-240ELF
|
Mouser Electronics | Thick Film Resistors - SMD 24OHM 1/2WATT 5% RoHS: Compliant | 0 |
|
$0.0250 / $0.1300 | Order Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/2 W - 24 ohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0169 / $0.0360 | Buy Now |
DISTI #
CR2010-JW-240ELF
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-JW-240ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0317 | Buy Now |
DISTI #
CR2010-JW-240ELF
|
Avnet Abacus | SMD Chip Resistor, 24 Ohm, � 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2010-JW-240ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/2 W - 24 ohm ±5% - ±200ppm/°C - SMD 2010 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0169 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2010-JW-240ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2010-JW-240ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2010-JW-240ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-JW-240ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS50R-24R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CR2010-JW-240ELF vs RMS50R-24R-J |
RM50R-24R-J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CR2010-JW-240ELF vs RM50R-24R-J |
MCR50JZH240 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | ROHM Semiconductor | CR2010-JW-240ELF vs MCR50JZH240 |
WR20X240JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-JW-240ELF vs WR20X240JT |
CR2010-2W-240JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | VENKEL LTD | CR2010-JW-240ELF vs CR2010-2W-240JSNT |
FCF20JY-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-240ELF vs FCF20JY-240-W |
NRCS50J240TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | CR2010-JW-240ELF vs NRCS50J240TRF |
FCF20JP-240-W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-240ELF vs FCF20JP-240-W |
FCF20JY-240 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-JW-240ELF vs FCF20JY-240 |