| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1893Y-10LFT | Renesas Electronics Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | CR95HF-VMD5T vs 1893Y-10LFT |
| IP101ALF | IC Plus Corp | Check for Price | Ethernet Transceiver, CMOS, PQFP48 | CR95HF-VMD5T vs IP101ALF |
| IBM21S851 | IBM | Check for Price | Ethernet Transceiver, PQFP80 | CR95HF-VMD5T vs IBM21S851 |
| WG82577LMSLGWR | Intel Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, PQCC48 | CR95HF-VMD5T vs WG82577LMSLGWR |
| AM79761YC-14 | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | CR95HF-VMD5T vs AM79761YC-14 |
| IBM21S850 | IBM | Check for Price | Ethernet Transceiver, PQFP80 | CR95HF-VMD5T vs IBM21S850 |
| AR8033-AL1B | Qualcomm | Check for Price | Ethernet Transceiver, 1-Trnsvr, QCC48 | CR95HF-VMD5T vs AR8033-AL1B |
| S2050A | Rochester Electronics LLC | Check for Price | Ethernet Transceiver, PQFP52 | CR95HF-VMD5T vs S2050A |
| 1893CKI-40LFT | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS | CR95HF-VMD5T vs 1893CKI-40LFT |
| ICS1893BYI-10LFT | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64 | CR95HF-VMD5T vs ICS1893BYI-10LFT |
Part Details for CR95HF-VMD5T by STMicroelectronics
Results Overview of CR95HF-VMD5T by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR95HF-VMD5T Information
CR95HF-VMD5T by STMicroelectronics is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CR95HF-VMD5T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC6392RL
|
Newark | Rfid, Reader, 13.567Mhz, Vfqfpn-32, |Stmicroelectronics CR95HF-VMD5T RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 107 |
|
$1.3880 / $1.6313 | Buy Now |
|
DISTI #
45AC6392
|
Newark | Rfid, Reader, 13.567Mhz, Vfqfpn-32, |Stmicroelectronics CR95HF-VMD5T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107 |
|
$1.3880 / $2.3468 | Buy Now |
|
DISTI #
511-CR95HF-VMD5T
|
Mouser Electronics | NFC/RFID Tags & Transponders 13.56MHz Multi Trans SPI UART 256byte RoHS: Compliant | 0 |
|
$2.3200 / $3.7500 | Order Now |
|
|
Future Electronics | CR95HF Series 13.56 MHz 2 Mbps SPI UART RF Transceiver - VFQFPN-32 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.7100 | Buy Now |
|
|
Bristol Electronics | NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R | 4143 |
|
RFQ | |
|
|
Bristol Electronics | NFC/RFID Read/Write 13.553MHz to 13.567MHz 32-Pin VFQFPN EP T/R Min Qty: 1 | 30 |
|
$1.4820 / $2.9640 | Buy Now |
|
|
Quest Components | 13.56-MHZ MULTI-PROTOCOL CONTACTLESS TRANSCEIVER IC, SPI AND UART SERIAL ACCESS, VFQFPN32 (5X5MM) | 116 |
|
$2.1275 / $3.4500 | Buy Now |
|
|
Quest Components | 13.56-MHZ MULTI-PROTOCOL CONTACTLESS TRANSCEIVER IC, SPI AND UART SERIAL ACCESS, VFQFPN32 (5X5MM) | 106 |
|
$1.7940 / $4.1400 | Buy Now |
|
|
Quest Components | 13.56-MHZ MULTI-PROTOCOL CONTACTLESS TRANSCEIVER IC, SPI AND UART SERIAL ACCESS, VFQFPN32 (5X5MM) | 24 |
|
$1.9500 / $3.9000 | Buy Now |
|
DISTI #
CR95HF-VMD5T
|
TME | IC: NFC/RFID tag, 2.7÷5.5VDC, SPI,UART, SMD, VFQFPN32, reel,tape Min Qty: 3000 | 0 |
|
$1.9800 | RFQ |
CR95HF-VMD5T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CR95HF-VMD5T Part Data Attributes
|
|
CR95HF-VMD5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
CR95HF-VMD5T
STMicroelectronics
Ethernet Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFN | |
| Package Description | 5 X 5 Mm, 0.50 Mm Pitch, Rohs Compliant, Vfqfpn-32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | VFQFPN | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 0.0006 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for CR95HF-VMD5T
This table gives cross-reference parts and alternative options found for CR95HF-VMD5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR95HF-VMD5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
CR95HF-VMD5T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CR95HF-VMD5T is -40°C to 85°C.
-
To configure the CR95HF-VMD5T for NFC tag emulation, you need to set the device in passive mode, configure the NFC tag type (e.g., Type 2 or Type 4), and program the NFC tag data using the STMicroelectronics NFC tag library.
-
The maximum data transfer rate of the CR95HF-VMD5T is 106 kbps.
-
Yes, the CR95HF-VMD5T can be used for both NFC reader and NFC tag emulation, but not simultaneously. You need to configure the device for either reader or tag mode depending on your application requirements.
-
The power consumption of the CR95HF-VMD5T depends on the operating mode. In active mode, the typical power consumption is around 50 mA, while in passive mode, it is around 10 mA.