Part Details for CRCW08052M80FKTABC by Vishay Intertechnologies
Overview of CRCW08052M80FKTABC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW08052M80FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW08052M80FKTABC
|
TME | Resistor: thick film, SMD, 0805, 2.8MΩ, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0030 / $0.0270 | RFQ |
Part Details for CRCW08052M80FKTABC
CRCW08052M80FKTABC CAD Models
CRCW08052M80FKTABC Part Data Attributes:
|
CRCW08052M80FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW08052M80FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRCW08052M80FKTABC
This table gives cross-reference parts and alternative options found for CRCW08052M80FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW08052M80FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08052M80FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CRCW08052M80FKTABC vs CRCW08052M80FKEBC |
RTT052804FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08052M80FKTABC vs RTT052804FP3 |
CR0805F2M8P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08052M80FKTABC vs CR0805F2M8P05 |
CR0805-10W-2804FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | CRCW08052M80FKTABC vs CR0805-10W-2804FPT-13 |
CR0805F2M8D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CRCW08052M80FKTABC vs CR0805F2M8D50 |
FCF05FV-2804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08052M80FKTABC vs FCF05FV-2804 |
CR0805-10W-2804FPT | Fixed Resistor, 0.1W, 2800000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CRCW08052M80FKTABC vs CR0805-10W-2804FPT |
RTT052804FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CRCW08052M80FKTABC vs RTT052804FTP |
RC0805FR-132M8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRCW08052M80FKTABC vs RC0805FR-132M8P |
FCF05FS-2804 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2800000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CRCW08052M80FKTABC vs FCF05FS-2804 |