Part Details for CRT1206-BY-6983ELF by Bourns Inc
Overview of CRT1206-BY-6983ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRT1206-BY-6983ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CRT1206-BY-6983ELFTR-ND
|
DigiKey | RESTHINFILM 1206 698K 0.1% 250MW Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1359 | Buy Now |
DISTI #
CRT1206-BY-6983ELF
|
Avnet Americas | SMD Chip Resistor, 698 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-6983ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1212 | Buy Now |
DISTI #
652-CRT1206BY6983ELF
|
Mouser Electronics | Thin Film Resistors - SMD ResThinFilm 1206 698k 0.1% 250mW TC25 RoHS: Compliant | 0 |
|
$0.1350 | Order Now |
|
Onlinecomponents.com | Thin Film Precision Chip Resistor - 1/4 W - 698 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206 | 0 |
|
$0.1250 / $0.1460 | Buy Now |
DISTI #
CRT1206-BY-6983ELF
|
Avnet Americas | SMD Chip Resistor, 698 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-6983ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1212 | Buy Now |
DISTI #
CRT1206-BY-6983ELF
|
Avnet Americas | SMD Chip Resistor, 698 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel (Alt: CRT1206-BY-6983ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1212 | Buy Now |
|
Master Electronics | Thin Film Precision Chip Resistor - 1/4 W - 698 Kohm ±0.1% - ±25ppm/°C - 200V - SMD 1206 | 0 |
|
$0.1250 / $0.1460 | Buy Now |
Part Details for CRT1206-BY-6983ELF
CRT1206-BY-6983ELF CAD Models
CRT1206-BY-6983ELF Part Data Attributes
|
CRT1206-BY-6983ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-BY-6983ELF
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 698000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | PRECISON | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-BY-6983ELF
This table gives cross-reference parts and alternative options found for CRT1206-BY-6983ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-BY-6983ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R6983ATLQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BY-6983ELF vs SF12R6983ATLQ |
RP73F2B698KATG | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BY-6983ELF vs RP73F2B698KATG |
AR06BPC3V6983 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-BY-6983ELF vs AR06BPC3V6983 |
RP73PF2B698KBTDF | Fixed Resistor, Thin Film, 0.33W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BY-6983ELF vs RP73PF2B698KBTDF |
RNCH1206BKE698K | Fixed Resistor, Thin Film, 0.33W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-BY-6983ELF vs RNCH1206BKE698K |
WF12R6983AALQ | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-BY-6983ELF vs WF12R6983AALQ |
HPTF1206-UE-6983AT | Fixed Resistor, Thin Film, 0.33W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-BY-6983ELF vs HPTF1206-UE-6983AT |
AR06BTRC3V6983 | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CRT1206-BY-6983ELF vs AR06BTRC3V6983 |
RP73F2B698KATD | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BY-6983ELF vs RP73F2B698KATD |
RP73F2B698KBTDG | Fixed Resistor, Thin Film, 0.25W, 698000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-BY-6983ELF vs RP73F2B698KBTDG |