Part Details for CS0603KRX7R9BB222 by YAGEO Corporation
Overview of CS0603KRX7R9BB222 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603KRX7R9BB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0405
|
Newark | Cap, 0.0022Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB222 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
67AK3377
|
Newark | Cap, 0.0022Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603KRX7R9BB222 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2150 |
|
$0.0270 / $0.0460 | Buy Now |
DISTI #
13-CS0603KRX7R9BB222CT-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11069 In Stock |
|
$0.0104 / $0.1100 | Buy Now |
DISTI #
CS0603KRX7R9BB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R9BB222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0115 | Buy Now |
DISTI #
603-CS0603KRX79BB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 10% RoHS: Compliant | 5802 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | 0603 2200 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 16000Reel |
|
$0.0108 / $0.0119 | Buy Now |
DISTI #
CS0603KRX7R9BB222
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: CS0603KRX7R9BB222) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 2.2nF 50VDC ±10% X7R | 0 |
|
$0.0116 / $0.0141 | RFQ |
Part Details for CS0603KRX7R9BB222
CS0603KRX7R9BB222 CAD Models
CS0603KRX7R9BB222 Part Data Attributes
|
CS0603KRX7R9BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603KRX7R9BB222
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603KRX7R9BB222
This table gives cross-reference parts and alternative options found for CS0603KRX7R9BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603KRX7R9BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S222K5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603KRX7R9BB222 vs C0603S222K5RACAUTO7411 |
C0603Y222K5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CS0603KRX7R9BB222 vs C0603Y222K5RAC7081 |
DM105X7R222K50KN | CAP,CERAMIC,2.2NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | CS0603KRX7R9BB222 vs DM105X7R222K50KN |
CL10B222KB85PNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CS0603KRX7R9BB222 vs CL10B222KB85PNL |
C0603X7R500-222KG6B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | VENKEL LTD | CS0603KRX7R9BB222 vs C0603X7R500-222KG6B |
0603J0500222KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CS0603KRX7R9BB222 vs 0603J0500222KXB |
DM105X7R222K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CS0603KRX7R9BB222 vs DM105X7R222K50AN |
C0603T222K5RBL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | CS0603KRX7R9BB222 vs C0603T222K5RBL7040 |
UMJ107AB7222KA8T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | CS0603KRX7R9BB222 vs UMJ107AB7222KA8T |
GRM188R71H222KA01D | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | CS0603KRX7R9BB222 vs GRM188R71H222KA01D |