Part Details for CS4398K-CZZR by Cirrus Logic
Results Overview of CS4398K-CZZR by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4398K-CZZR Information
CS4398K-CZZR by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4398K-CZZR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
598-CS4398K-CZZRCT-ND
|
DigiKey | IC 120DB 192KHZ MLTI-BIT DAC W/V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2978 In Stock |
|
$9.6036 / $15.8500 | Buy Now |
|
DISTI #
CS4398K-CZZR
|
Avnet Americas | DAC 2-Channel Delta-Sigma 192ksps 24-bit 28-Pin TSSOP T/R - Tape and Reel (Alt: CS4398K-CZZR) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 4000 |
|
$9.3154 / $10.4571 | Buy Now |
|
DISTI #
777-CS4398K-CZZR
|
Mouser Electronics | Audio D/A Converter ICs IC 120dB 192kHz Mlt-Bt DAC w/Volctrl RoHS: Compliant | 0 |
|
$9.1500 | Order Now |
|
DISTI #
CS4398K-CZZR
|
Avnet Silica | DAC 2Channel DeltaSigma 192ksps 24bit 28Pin TSSOP TR (Alt: CS4398K-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
|
New Advantage Corporation | TSSOP-28 / C�/ 120 dB, 192 kHz Multi-Bit DAC with Volume Control RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$12.2300 | Buy Now |
US Tariff Estimator: CS4398K-CZZR by Cirrus Logic
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CS4398K-CZZR
CS4398K-CZZR Part Data Attributes
|
|
CS4398K-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4398K-CZZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop28,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Analog Output Voltage-Max | 7.14 V | |
| Analog Output Voltage-Min | -7.14 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
CS4398K-CZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To optimize for low-power applications, use the device's power-down modes, reduce the clock frequency, and adjust the digital filter settings. Additionally, consider using a lower voltage supply and optimizing the analog circuitry.
-
The maximum allowed jitter on the clock input is 500 ps peak-to-peak. Exceeding this limit may affect the device's performance and accuracy.
-
Yes, the CS4398K-CZZR can be used with a separate ADC. However, ensure that the ADC's output is compatible with the CS4398K-CZZR's input requirements, and that the overall system design meets the desired performance specifications.
-
To troubleshoot issues with the digital filter, check the filter coefficients, ensure proper clocking and synchronization, and verify that the filter is properly enabled. Also, consult the datasheet and application notes for guidance on filter configuration and optimization.