Part Details for CS45-16IO1R by IXYS Corporation
Overview of CS45-16IO1R by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS45-16IO1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS45-16IO1R-ND
|
DigiKey | SCR 1.6KV 75A ISOPLUS247 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3039 / $8.1000 | Buy Now |
DISTI #
747-CS45-16IO1R
|
Mouser Electronics | SCRs 45 Amps 1600V | 296 |
|
$4.3000 / $8.1000 | Buy Now |
|
Future Electronics | CS45 Series 1600 Vrrm 48 A 1.64 Vt Phase Control Thyristor - ISOPLUS247 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.2200 / $4.6400 | Buy Now |
|
Future Electronics | CS45 Series 1600 Vrrm 48 A 1.64 Vt Phase Control Thyristor - ISOPLUS247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$4.5700 / $5.0200 | Buy Now |
DISTI #
CS45-16IO1R
|
TTI | SCRs 45 Amps 1600V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.3300 / $4.5100 | Buy Now |
DISTI #
CS45-16IO1R
|
TME | Thyristor, 1.6kV, Ifmax: 71A, 45A, Igt: 80mA, TO247AD, THT, tube Min Qty: 1 | 0 |
|
$5.4200 / $7.3200 | RFQ |
Part Details for CS45-16IO1R
CS45-16IO1R CAD Models
CS45-16IO1R Part Data Attributes:
|
CS45-16IO1R
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45-16IO1R
IXYS Corporation
Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, ROHS COMPLIANT, ISOPLUS247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | ISOPLUS | |
Package Description | ROHS COMPLIANT, ISOPLUS247, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ISOPLUS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 560 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 48000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 75 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for CS45-16IO1R
This table gives cross-reference parts and alternative options found for CS45-16IO1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS45-16IO1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70TPS16 | Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN | Vishay Intertechnologies | CS45-16IO1R vs 70TPS16 |
70TPS16PBF | Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | International Rectifier | CS45-16IO1R vs 70TPS16PBF |
70TPS16 | Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN | International Rectifier | CS45-16IO1R vs 70TPS16 |
70TPS16PBF | Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN | Vishay Intertechnologies | CS45-16IO1R vs 70TPS16PBF |