Part Details for CSFM103-G by Comchip Technology Corporation Ltd
Overview of CSFM103-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for CSFM103-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 1A, 200V V(RRM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1520 / $0.1600 | Buy Now |
Part Details for CSFM103-G
CSFM103-G CAD Models
CSFM103-G Part Data Attributes:
|
CSFM103-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CSFM103-G
Comchip Technology Corporation Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CSFM103-G
This table gives cross-reference parts and alternative options found for CSFM103-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSFM103-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DW-W | Rectifier Diode, | Rectron Semiconductor | CSFM103-G vs ES1DW-W |
SS120-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CSFM103-G vs SS120-HF |
G1DSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CSFM103-G vs G1DSF5 |
G1DSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CSFM103-G vs G1DSF1 |
HA13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | JGD Semiconductors Co Ltd | CSFM103-G vs HA13 |
G1DSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CSFM103-G vs G1DSF2 |
ES1DW-T | Rectifier Diode, | Rectron Semiconductor | CSFM103-G vs ES1DW-T |
EGFM103-M | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | CSFM103-G vs EGFM103-M |
USL1D | 1A, 200V, SILICON, SIGNAL DIODE, | Diotec Semiconductor AG | CSFM103-G vs USL1D |
G1DSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CSFM103-G vs G1DSF4 |