Part Details for CWR09DB106KCC by Kyocera AVX Components
Overview of CWR09DB106KCC by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR09DB106KCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M8058
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR09DB106KCC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $22.3000 | Buy Now |
DISTI #
CWR09DB106KCC
|
Avnet Americas | Cap Tant Solid 10uF 6V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk (Alt: CWR09DB106KCC) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 0 Days | 0 |
|
$24.8864 / $28.7648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 500 | 0 |
|
$19.2400 | Buy Now |
DISTI #
CWR09DB106KCC
|
Avnet Americas | Cap Tant Solid 10uF 6V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk (Alt: CWR09DB106KCC) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 18 Weeks, 0 Days | 0 |
|
$24.8864 / $28.7648 | Buy Now |
Part Details for CWR09DB106KCC
CWR09DB106KCC CAD Models
CWR09DB106KCC Part Data Attributes:
|
CWR09DB106KCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR09DB106KCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/4 | |
Ripple Current | 60 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for CWR09DB106KCC
This table gives cross-reference parts and alternative options found for CWR09DB106KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR09DB106KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09DB106KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09DB106KCC vs CWR09DB106KZCW |
T429E106K006MBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR09DB106KCC vs T429E106K006MBTLVL7280 |
T429E106K006BKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR09DB106KCC vs T429E106K006BKTLVL |
CWR29DC106KCEZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09DB106KCC vs CWR29DC106KCEZBULK |
CWR29DB106KZEBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09DB106KCC vs CWR29DB106KZEBTR13 |
T429E106K006SCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR09DB106KCC vs T429E106K006SCTLVL7280 |
CWR29DC106KZEATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09DB106KCC vs CWR29DC106KZEATR |
CWR09DC106KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09DB106KCC vs CWR09DC106KZBTR |
T429E106K006DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, 2010, | KEMET Corporation | CWR09DB106KCC vs T429E106K006DCTLVL7610 |
TAZE106K006CRLD9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR09DB106KCC vs TAZE106K006CRLD9900 |