Part Details for CWR11HH105KDC by Kyocera AVX Components
Overview of CWR11HH105KDC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH105KDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9064
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11HH105KDC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7800 / $83.8600 | Buy Now |
DISTI #
CWR11HH105KDC
|
Avnet Americas | Cap Tant Solid 1uF 15V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.001%FR) 10 Ohm 125°C Bulk (Alt: CWR11HH105KDC) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 22 Weeks, 0 Days | 0 |
|
$94.9564 / $109.7548 | Buy Now |
DISTI #
CWR11HH105KDC
|
Avnet Americas | Cap Tant Solid 1uF 15V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 (0.001%FR) 10 Ohm 125°C Bulk (Alt: CWR11HH105KDC) RoHS: Not Compliant Min Qty: 9 Package Multiple: 9 Lead time: 22 Weeks, 0 Days | 0 |
|
$94.9564 / $109.7548 | Buy Now |
Part Details for CWR11HH105KDC
CWR11HH105KDC CAD Models
CWR11HH105KDC Part Data Attributes:
|
CWR11HH105KDC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11HH105KDC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 30 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11HH105KDC
This table gives cross-reference parts and alternative options found for CWR11HH105KDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH105KDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A105K015BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11HH105KDC vs T492A105K015BS |
TBJA105K015CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KDC vs TBJA105K015CWST0045 |
TBJA105K015CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KDC vs TBJA105K015CWLT0800 |
TBJA105K015CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KDC vs TBJA105K015CWST0724 |
TBJA105K015CBST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KDC vs TBJA105K015CBST0723 |
CWR11HS105KPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11HH105KDC vs CWR11HS105KPB |
TBJA105K015CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | CWR11HH105KDC vs TBJA105K015CBLT0045 |
TBJA105K015CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11HH105KDC vs TBJA105K015CBLC9000 |
CWR11HH105KTA/FA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1uF, 1206 | Vishay Intertechnologies | CWR11HH105KDC vs CWR11HH105KTA/FA |
CWR11HS105KSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 1uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | CWR11HH105KDC vs CWR11HS105KSA |