Part Details for CWR11HH225JD by Vishay Intertechnologies
Overview of CWR11HH225JD by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11HH225JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11HH225JD
|
Avnet Americas | Cap Tant Solid 2.2uF 15V B CASE 5% 3528-21 T/R - Bulk (Alt: CWR11HH225JD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CWR11HH225JD
|
Avnet Americas | Cap Tant Solid 2.2uF 15V B CASE 5% 3528-21 T/R - Bulk (Alt: CWR11HH225JD) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11HH225JD
CWR11HH225JD CAD Models
CWR11HH225JD Part Data Attributes:
|
CWR11HH225JD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11HH225JD
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for CWR11HH225JD
This table gives cross-reference parts and alternative options found for CWR11HH225JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11HH225JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225J015CBST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CBST0024 |
CWR11HS225JPZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 2.2uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | CWR11HH225JD vs CWR11HS225JPZ |
TBJB225J015CWST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CWST0900 |
TBJB225J015CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CRST0H45 |
TBJB225J015CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CSLT0023 |
TBJB225J015CSST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CSST0745 |
TBJB225J015CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CBLT0900 |
TBJB225J015CRLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CRLT0H45 |
TBJB225J015CWST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, 1411 | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CWST0724 |
TBJB225J015CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | CWR11HH225JD vs TBJB225J015CBLD9000 |