There are no models available for this part yet.
Overview of CWR11KC106KB by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for CWR11KC106KB by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J0674
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11KC106KB RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2500 / $20.2800 | Buy Now | |
DISTI #
1010-1067-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2917 Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8803 | Buy Now | |
DISTI #
CWR11KC106KB
|
Avnet Americas | Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 1.2 Ohm 125?C Bulk - Bulk (Alt: CWR11KC106KB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 2866 Factory Stock |
|
$16.0856 | Buy Now | |
Bristol Electronics | 473 |
|
RFQ | ||||
DISTI #
CWR11KC106KB
|
TTI | Tantalum Capacitors - Solid SMD 10UF 25V 10% D Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.5000 | Buy Now | |
DISTI #
C1S127006021162
|
Chip1Stop | Cap Tant Solid 10uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.1%FR) 1.2 Ohm 125C Bulk RoHS: Not Compliant | 8 |
|
$17.6000 | Buy Now |
CAD Models for CWR11KC106KB by Kyocera AVX Components
Part Data Attributes for CWR11KC106KB by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1200 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0025 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Reference Standard
|
MIL-PRF-55365/8
|
Ripple Current
|
140 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for CWR11KC106KB
This table gives cross-reference parts and alternative options found for CWR11KC106KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KC106KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KC106KBATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11KC106KB vs CWR11KC106KBATR |
T492D106K025BC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | KEMET Corporation | CWR11KC106KB vs T492D106K025BC7610 |
TBJD106K025CBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11KC106KB vs TBJD106K025CBLB0845 |
TBJD106K025CBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11KC106KB vs TBJD106K025CBLB0024 |
CWR11KB106KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11KC106KB vs CWR11KB106KCC |
CWR11KB106KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11KC106KB vs CWR11KB106KCB |
CWR11KH106KD | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KC106KB vs CWR11KH106KD |
CWR11KH106KDAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | CWR11KC106KB vs CWR11KH106KDAW |
CWR11KB106KBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | CWR11KC106KB vs CWR11KB106KBA |
CWR11KH106KBA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Vishay Intertechnologies | CWR11KC106KB vs CWR11KH106KBA/PR |
Related Parts for CWR11KC106KB
-
CWR11KB106KBFixed Capacitors
-
2-1761603-3Headers and Edge Type Connectors
-
SPA04N80C3Power Field-Effect Transistors
-
CWR11KH106KBTantalum Capacitors
-
JANTX2N6796Small Signal Field-Effect Transistors
-
TLE2142QDRQ1Operational Amplifiers
-
5962-9959101Q2APower Management Circuits
-
5962-9762101QFALine Driver or Receivers
-
5CSEBA4U23I7NField Programmable Gate Arrays