Part Details for CWR11MB225JCC by Kyocera AVX Components
Overview of CWR11MB225JCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MB225JCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M9410
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx CWR11MB225JCC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5200 / $95.0100 | Buy Now |
DISTI #
478-CWR11MB225JCC-ND
|
DigiKey | CAP TANT Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.6643 | Buy Now |
DISTI #
CWR11MB225JCC
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 5% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 3.5 Ohm 125°C Bulk (Alt: CWR11MB225JCC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$107.5844 / $124.3508 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 200 | 0 |
|
$83.1700 | Buy Now |
DISTI #
CWR11MB225JCC
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 5% (6 X 3.2 X 2.5mm) SMD 6032-28 (0.01%FR) 3.5 Ohm 125°C Bulk (Alt: CWR11MB225JCC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | 0 |
|
$107.5844 / $124.3508 | Buy Now |
Part Details for CWR11MB225JCC
CWR11MB225JCC CAD Models
CWR11MB225JCC Part Data Attributes:
|
CWR11MB225JCC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CWR11MB225JCC
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Ripple Current | 70 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MB225JCC
This table gives cross-reference parts and alternative options found for CWR11MB225JCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MB225JCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH225JC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JC |
CWR11MH225JD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JD |
CWR11MH225JBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JBA |
CWR11MH225JDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JDC |
CWR11MH225JB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JB |
CWR11MH225JCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JCC |
CWR11MH225JCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JCA |
CWR11MH225JBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JBB |
CWR11MH225JDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JDB |
CWR11MH225JBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | CWR11MB225JCC vs CWR11MH225JBC |