Part Details for CX240D5 by Crydom Inc
Overview of CX240D5 by Crydom Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for CX240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2334
|
Newark | Solid State Relay, 5A, 3-15Vdc, Th, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vac, Relay Mounting:Through Hole, Relay Terminals:Solder, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom CX240D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$21.2200 | Buy Now |
DISTI #
CC1063-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2781 In Stock |
|
$17.1501 / $19.4300 | Buy Now |
DISTI #
70131354
|
RS | Relay, 0.06 to 5 A (RMS), 12 to 280 V (RMS) at 47 to 63 Hz, 600 Vpeak, PC, 80 C | Sensata - Crydom CX240D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1222 |
|
$20.4000 | Buy Now |
DISTI #
CRYCX240D5
|
Heilind Electronics | SSR, PCB MT SIP, 280VAC/5A, 3-15VDC, 0 CROSS | Americas - 375 in Stock |
|
$16.9477 / $20.3373 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-15 VDC Control - 5 A Max Load - 12-280 VAC Operating - Zero Voltage - PCB Mounting. RoHS: Compliant |
2800 In Stock |
|
$14.7600 / $21.7000 | Buy Now |
DISTI #
78448468
|
Verical | Solid State Relay 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 2718 |
|
$18.5059 / $26.7571 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
CX240D5
|
TME | Relay: solid state, Ucntrl: 3÷15VDC, 5A, 12÷280VAC, THT, SIP Min Qty: 1 | 21 |
|
$18.7300 / $20.2300 | Buy Now |
|
ComSIT USA | PCB MOUNT SOLID STATE RELAY Trigger Output SSR, 1-Channel, 4000V Isolation RoHS: Compliant | Europe - 10 |
|
RFQ | |
DISTI #
CRYCX240D5
|
Interstate Connecting Components | SSR, PCB MT SIP, 280VAC/5A, 3-15VDC, 0 CROSS | 125 |
|
$16.9477 / $20.3373 | Buy Now |
Part Details for CX240D5
CX240D5 CAD Models
CX240D5 Part Data Attributes:
|
CX240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CX240D5
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 25 mm | |
Overall Length | 43 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for CX240D5
This table gives cross-reference parts and alternative options found for CX240D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX240D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX240D5 | Trigger Output SSR, | Sensata Circuit Breakers | CX240D5 vs CX240D5 |
SSRC-240D5 | Trigger Output SSR, 4000V Isolation | TE Connectivity | CX240D5 vs SSRC-240D5 |