Part Details for CY14B256I-SFXI by Cypress Semiconductor
Overview of CY14B256I-SFXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY14B256I-SFXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3575
|
Newark | Non Volatile Srams/Tube |Cypress Infineon Technologies CY14B256I-SFXI Min Qty: 690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | CY14B256I - Non-Volatile SRAM Module, 32KX8 PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1663 |
|
$6.2500 / $7.3500 | Buy Now |
|
Flip Electronics | Stock, ship today | 10426 |
|
$4.2300 | RFQ |
Part Details for CY14B256I-SFXI
CY14B256I-SFXI CAD Models
CY14B256I-SFXI Part Data Attributes:
|
CY14B256I-SFXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY14B256I-SFXI
Cypress Semiconductor
Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.2865 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4925 mm |
Alternate Parts for CY14B256I-SFXI
This table gives cross-reference parts and alternative options found for CY14B256I-SFXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY14B256I-SFXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY14B256Q1A-SXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256Q1A-SXI |
CY14B256Q2A-SXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256Q2A-SXIT |
CY14B256P-SFXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256P-SFXI |
CY14B256PA-SFXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Infineon Technologies AG | CY14B256I-SFXI vs CY14B256PA-SFXIT |
CY14B256I-SFXIT | Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | Infineon Technologies AG | CY14B256I-SFXI vs CY14B256I-SFXIT |
CY14B256Q1A-SXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256Q1A-SXIT |
CY14B256Q3-SFXIT | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256Q3-SFXIT |
CY14B256Q2A-SXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256Q2A-SXI |
CY14B256I-SFXIT | Non-Volatile SRAM Module, 32KX8, CMOS, PDSO16, 0.413 X 0.299 INCH, 0.0932 INCH HEIGHT, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256I-SFXIT |
CY14B256Q3-SFXI | Non-Volatile SRAM, 32KX8, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MO-119, SOIC-16 | Cypress Semiconductor | CY14B256I-SFXI vs CY14B256Q3-SFXI |