Part Details for CY62256LL-55ZXET by Cypress Semiconductor
Overview of CY62256LL-55ZXET by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY62256LL-55ZXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY62256LL-55ZXET-ND
|
DigiKey | IC SRAM 256KBIT PAR 28TSOP I Min Qty: 118 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28679 In Stock |
|
$2.5600 | Buy Now |
|
Rochester Electronics | Standard SRAM, 32KX8, 55ns PDSO28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28679 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for CY62256LL-55ZXET
CY62256LL-55ZXET CAD Models
CY62256LL-55ZXET Part Data Attributes:
|
CY62256LL-55ZXET
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62256LL-55ZXET
Cypress Semiconductor
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, LEAD FREE, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3/e4 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for CY62256LL-55ZXET
This table gives cross-reference parts and alternative options found for CY62256LL-55ZXET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62256LL-55ZXET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62256LL-55ZXIT | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Cypress Semiconductor | CY62256LL-55ZXET vs CY62256LL-55ZXIT |
M5M5256DVP-55LL | 32KX8 STANDARD SRAM, 55ns, PDSO28, 8 X 13.40 MM, TSOP-28 | Renesas Electronics Corporation | CY62256LL-55ZXET vs M5M5256DVP-55LL |
M5M5256DVP-55LLT | Standard SRAM, 32KX8, 55ns, MIXMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | CY62256LL-55ZXET vs M5M5256DVP-55LLT |
M5M5256DVP-55XL-I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | CY62256LL-55ZXET vs M5M5256DVP-55XL-I |
M5M5256DVP-55XL | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 | Mitsubishi Electric | CY62256LL-55ZXET vs M5M5256DVP-55XL |
HY62256ALLT1-55 | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | CY62256LL-55ZXET vs HY62256ALLT1-55 |
HY62CT08081E-DT55I | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | SK Hynix Inc | CY62256LL-55ZXET vs HY62CT08081E-DT55I |
CY62256LL-55ZE | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Cypress Semiconductor | CY62256LL-55ZXET vs CY62256LL-55ZE |
M5M5256DVP-55XLT | Standard SRAM, 32KX8, 55ns, MIXMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | CY62256LL-55ZXET vs M5M5256DVP-55XLT |
HM62256BLTM-5SL | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, TSOP-28 | Hitachi Ltd | CY62256LL-55ZXET vs HM62256BLTM-5SL |