Part Details for CY7C293AL-50JI by Cypress Semiconductor
Overview of CY7C293AL-50JI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C293AL-50JI
CY7C293AL-50JI CAD Models
CY7C293AL-50JI Part Data Attributes
|
CY7C293AL-50JI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C293AL-50JI
Cypress Semiconductor
OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | POWER SWITCHED PROM | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY7C293AL-50JI
This table gives cross-reference parts and alternative options found for CY7C293AL-50JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C293AL-50JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C291AL-50JCT | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C293AL-50JI vs CY7C291AL-50JCT |
CY7C291AL-50JIT | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C293AL-50JI vs CY7C291AL-50JIT |
CY7C291AL-50JCR | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C293AL-50JI vs CY7C291AL-50JCR |
AM27S191JC | OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C293AL-50JI vs AM27S191JC |
AM27S191JCTR | OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C293AL-50JI vs AM27S191JCTR |
AM27PS191AJCB | OTP ROM, 2KX8, 50ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C293AL-50JI vs AM27PS191AJCB |
CY7C291AL-50JI | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C293AL-50JI vs CY7C291AL-50JI |
CY7C291AL-50JC | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C293AL-50JI vs CY7C291AL-50JC |
TMS27PC291-50FNL | 2KX8 OTPROM, 50ns, PQCC28 | Texas Instruments | CY7C293AL-50JI vs TMS27PC291-50FNL |
63S1681NL | OTP ROM, 2KX8, 50ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | CY7C293AL-50JI vs 63S1681NL |