Part Details for CY7C4245-10AC by Cypress Semiconductor
Overview of CY7C4245-10AC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C4245-10AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C4245-10AC-ND
|
DigiKey | IC FIFO SYNC 4KX18 8NS 64TQFP Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
447 In Stock |
|
$24.1900 | Buy Now |
|
Quest Components | 4K X 18 OTHER FIFO, 8 NS, PQFP64 | 38 |
|
$19.4625 / $20.2410 | Buy Now |
|
Quest Components | 4K X 18 OTHER FIFO, 8 NS, PQFP64 | 11 |
|
$29.5830 / $31.1400 | Buy Now |
|
Quest Components | 4K X 18 OTHER FIFO, 8 NS, PQFP64 | 9 |
|
$36.4070 / $38.3232 | Buy Now |
|
Rochester Electronics | FIFO, 4KX18, 8ns, Synchronous PQFP64 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 447 |
|
$20.7600 / $24.4200 | Buy Now |
Part Details for CY7C4245-10AC
CY7C4245-10AC CAD Models
CY7C4245-10AC Part Data Attributes
|
CY7C4245-10AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4245-10AC
Cypress Semiconductor
FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 8 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C4245-10AC
This table gives cross-reference parts and alternative options found for CY7C4245-10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4245-10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72245LB12PF | FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | CY7C4245-10AC vs IDT72245LB12PF |
CY7C4245-10ACT | FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Rochester Electronics LLC | CY7C4245-10AC vs CY7C4245-10ACT |
CY7C4245-10AXC | FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | CY7C4245-10AC vs CY7C4245-10AXC |
CY7C4245-10ACT | FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C4245-10AC vs CY7C4245-10ACT |
CY7C4245-10AI | FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Rochester Electronics LLC | CY7C4245-10AC vs CY7C4245-10AI |
CY7C4245-10AI | FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Cypress Semiconductor | CY7C4245-10AC vs CY7C4245-10AI |
CY7C4245-10AXCT | FIFO, 4KX18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7C4245-10AC vs CY7C4245-10AXCT |