Part Details for D09P13A4GL00LF by Amphenol Communications Solutions
Overview of D09P13A4GL00LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09P13A4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4104
|
Newark | D-Sub Connector, R/A, Plug, 9Pos, Th, D Sub Connector Type:Standard, Gender:Plug, Product Range:Fci Delta D Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Through Hole, Contact Material:Brass Rohs Compliant: Yes |Amphenol Communications Solutions D09P13A4GL00LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$0.8610 | Buy Now |
DISTI #
609-1476-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1416 In Stock |
|
$1.3446 / $2.5900 | Buy Now |
|
Future Electronics | D-Sub Standard Board Mount Connector, Input Output Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tray | 360Tray |
|
$0.9250 / $1.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$1.2500 / $1.8500 | Buy Now |
DISTI #
2886129
|
element14 Asia-Pacific | D-SUB CONNECTOR, R/A, PLUG, 9POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 613 |
|
$1.5772 / $2.3879 | Buy Now |
DISTI #
2886129
|
Farnell | D-SUB CONNECTOR, R/A, PLUG, 9POS, TH RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 613 |
|
$1.4096 / $2.4948 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$1.2500 / $1.8500 | Buy Now |
Part Details for D09P13A4GL00LF
D09P13A4GL00LF CAD Models
D09P13A4GL00LF Part Data Attributes:
|
D09P13A4GL00LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09P13A4GL00LF
Amphenol Communications Solutions
D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.495 inch | |
Body Depth | 0.577 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09P13A4GL00LF
This table gives cross-reference parts and alternative options found for D09P13A4GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P13A4GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P13A6GL00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P13A4GL00LF vs D09P13A6GL00 |