There are no models available for this part yet.
Overview of D2148H-3 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD2148H/BVA | Rochester Electronics LLC | 2148H - SRAM, 1K X 4 - (DM: M38510/23806BVA) |
Price & Stock for D2148H-3 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 77 |
|
RFQ | ||||
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 65 |
|
$7.4000 / $12.0000 | Buy Now | ||
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 31 |
|
$8.2153 / $13.3221 | Buy Now | ||
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 11 |
|
$4.2000 / $8.4000 | Buy Now | ||
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 7 |
|
$6.0000 / $12.0000 | Buy Now |
CAD Models for D2148H-3 by Intel Corporation
Part Data Attributes for D2148H-3 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP, DIP18,.3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
55 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T18
|
JESD-609 Code
|
e0
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Terminals
|
18
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
0.15 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
MOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for D2148H-3
This table gives cross-reference parts and alternative options found for D2148H-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2148H-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514B2 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | D2148H-3 vs HM1-6514B2 |
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | D2148H-3 vs HM1-6514B-8 |
HM1-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, CDIP18 | Harris Semiconductor | D2148H-3 vs HM1-6514-5 |
CMM5114AD1RZ | Standard SRAM, 1KX4, 250ns, CMOS, CDIP18 | Harris Semiconductor | D2148H-3 vs CMM5114AD1RZ |
P2148HL | Standard SRAM | Rochester Electronics LLC | D2148H-3 vs P2148HL |
HM3-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, PDIP18 | Harris Semiconductor | D2148H-3 vs HM3-6514-5 |
CMM5114D3Z | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | D2148H-3 vs CMM5114D3Z |