Part Details for D2425D by Crydom Inc
Overview of D2425D by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1121-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
135 In Stock |
|
$94.1203 / $106.6700 | Buy Now |
DISTI #
70131396
|
RS | Relay, 24 to 280 V (RMS), Solid State, 0.15 to 25 A (RMS) (Load), 600 Vpeak | Sensata - Crydom D2425D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 110 |
|
$112.0000 | Buy Now |
DISTI #
CRYD2425D
|
Heilind Electronics | SSR, DUAL, PNL MT, IP00, 280 VAC/25A, 4-15VDC, 0 CROSS | Americas - 0 in Stock |
|
$93.0461 / $111.6555 | Buy Now |
|
Onlinecomponents.com | Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 25 A RoHS: Compliant |
255 In Stock |
|
$88.1500 / $98.3300 | Buy Now |
DISTI #
D2425D
|
TME | Relay: solid state, 25A, Uswitch: 24÷280VAC, double, Series: DUAL Min Qty: 1 | 0 |
|
$84.6400 / $93.1000 | RFQ |
DISTI #
000000000000275571
|
Sager | Solid State Relays - Industrial Mount 25A 280VAC DUAL Min Qty: 1 | 555 |
|
$90.8100 / $98.8200 | Buy Now |
|
Master Electronics | Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 25 A RoHS: Compliant |
255 In Stock |
|
$88.1500 / $98.3300 | Buy Now |
Part Details for D2425D
D2425D CAD Models
D2425D Part Data Attributes
|
D2425D
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425D
Crydom Inc
Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |