Part Details for D2425KG by Crydom Inc
Overview of D2425KG by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7936
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/25A, 3-32Vdc |Sensata/crydom D2425KG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.3000 | Buy Now |
DISTI #
D2425KG-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5900 | Buy Now |
DISTI #
70955031
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/25A, 3-32VDC In, Zero Cross, LED, w/Standof | Sensata - Crydom D2425KG RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4100 | RFQ |
DISTI #
CRYD2425KG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$51.8262 / $62.1915 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A -Hex Standoffs Termination - LED Input Status RoHS: Compliant |
20 In Stock |
|
$57.7500 / $78.9100 | Buy Now |
DISTI #
73502411
|
Verical | Relay SSR 12mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 19 |
|
$75.9118 / $99.0088 | Buy Now |
DISTI #
D2425KG
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$46.6500 / $51.3200 | RFQ |
DISTI #
000000000005192318
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$50.5800 / $53.4700 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 A - 4 Pins - 1 Form A -Hex Standoffs Termination - LED Input Status RoHS: Compliant |
20 In Stock |
|
$57.7500 / $78.9100 | Buy Now |
Part Details for D2425KG
D2425KG CAD Models
D2425KG Part Data Attributes:
|
D2425KG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425KG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for D2425KG
This table gives cross-reference parts and alternative options found for D2425KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2425KH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425KH |
D2425KGS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425KGS |
D2425SH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425SH |
D2425FGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425FGH |
D2425FGSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425FGSH |
D2425H | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425KG vs D2425H |
D2425KSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425KSH |
D2425FPG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425FPG |
D2425KPS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425KPS |
D2425PSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425KG vs D2425PSH |