Part Details for D2425FPG by Crydom Inc
Overview of D2425FPG by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2425FPG
D2425FPG CAD Models
D2425FPG Part Data Attributes
|
D2425FPG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425FPG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |
Alternate Parts for D2425FPG
This table gives cross-reference parts and alternative options found for D2425FPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425FPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2425GP | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | Crydom Inc | D2425FPG vs D2425GP |
D2425 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FPG vs D2425 |
D2425KGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FPG vs D2425KGH |
D2425-10 | Trigger Output SSR, 1-Channel, 4000V Isolation, | Sensata Circuit Breakers | D2425FPG vs D2425-10 |
D2425G | Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4 | Crydom Inc | D2425FPG vs D2425G |
D2425KPSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FPG vs D2425KPSH |
D2425KPGS | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FPG vs D2425KPGS |
D2425PGH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FPG vs D2425PGH |
D2425FGSH | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FPG vs D2425FGSH |
D2425KPG | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | Crydom Inc | D2425FPG vs D2425KPG |