Part Details for D25S33E4GV00LF by Amphenol FCi
Overview of D25S33E4GV00LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25S33E4GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD25S33E4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D25S33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252577
|
RS | Conn, D-Sub, Socket, Signal, 25 Pos, Rt Angle, Solder, 200 Cycles, Delta D | Amphenol FCI (Amphenol CS) D25S33E4GV00LF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1500 / $4.4900 | RFQ |
DISTI #
BRGD25S33E4GV00LF
|
Heilind Electronics | DSUB R/A STB 25 SOCKET | Americas - 0 in Stock |
|
$2.3321 / $2.4507 | Buy Now |
DISTI #
BRGD25S33E4GV00LF
|
Interstate Connecting Components | DSUB R/A STB 25 SOCKET | 0 |
|
$2.3321 / $2.4507 | Buy Now |
DISTI #
D25S33E4GV00LF
|
PEI Genesis | DELTA D ANGLED SOLDER Min Qty: 1 | 37 |
|
$1.5100 / $1.5200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5053 |
|
RFQ |
Part Details for D25S33E4GV00LF
D25S33E4GV00LF CAD Models
D25S33E4GV00LF Part Data Attributes
|
D25S33E4GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D25S33E4GV00LF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.496 inch | |
Body Length | 2.07 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | .30024 N |
Alternate Parts for D25S33E4GV00LF
This table gives cross-reference parts and alternative options found for D25S33E4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25S33E4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25S33E4GV00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | Amphenol Communications Solutions | D25S33E4GV00LF vs D25S33E4GV00LF |
D25S33E4GI00LF | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Socket, LEAD FREE | Amphenol Communications Solutions | D25S33E4GV00LF vs D25S33E4GI00LF |
D25S33E6GV00 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket | Amphenol FCi | D25S33E4GV00LF vs D25S33E6GV00 |
D25S33E4GV00 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Socket | Amphenol FCi | D25S33E4GV00LF vs D25S33E4GV00 |
D25S33E4GI00LF | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Socket, LEAD FREE | Amphenol FCi | D25S33E4GV00LF vs D25S33E4GI00LF |
D25S33E4GI00 | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Socket, | Amphenol Communications Solutions | D25S33E4GV00LF vs D25S33E4GI00 |
D25S33E6GV00LF | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US standard, 500 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | Amphenol Communications Solutions | D25S33E4GV00LF vs D25S33E6GV00LF |