Part Details for D38999/24WC98PN by Aero-Electric Connector Inc
Overview of D38999/24WC98PN by Aero-Electric Connector Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/24WC98PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$40.0000 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 2 |
|
$202.2825 | Buy Now |
DISTI #
D38999/24WC98PN
|
FDH Electronics | Connector Min Qty: 1 | 349 |
|
$25.0160 / $33.2030 | Buy Now RFQ |
Part Details for D38999/24WC98PN
D38999/24WC98PN CAD Models
D38999/24WC98PN Part Data Attributes
|
D38999/24WC98PN
Aero-Electric Connector Inc
Buy Now
Datasheet
|
Compare Parts:
D38999/24WC98PN
Aero-Electric Connector Inc
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AERO-ELECTRIC CONNECTOR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-363 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Part Numbers | M39029/58-363 | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
JESD-609 Code | e4 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 |
Alternate Parts for D38999/24WC98PN
This table gives cross-reference parts and alternative options found for D38999/24WC98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WC98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W-C-98HN | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC98PN vs D38999/24W-C-98HN |
DTS24W13-98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WC98PN vs DTS24W13-98PN |
D38999/24ZC98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC98PN vs D38999/24ZC98PN |
CTV07RW-13-98PN | MIL Series Connector, 10 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs CTV07RW-13-98PN |
KJA7Y13K98PN | MIL Series Connector, 10 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WC98PN vs KJA7Y13K98PN |
D38999/24K-C-98HN | MIL Series Connector, 10 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC98PN vs D38999/24K-C-98HN |
CTVS07RF-13-98PN | MIL Series Connector, 10 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs CTVS07RF-13-98PN |
TVS07RK-13-98PN | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs TVS07RK-13-98PN |
AE324WC98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WC98PN vs AE324WC98PN |
D38999/24LC98HN | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs D38999/24LC98HN |