-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D38999/24WC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: D38999/24WC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24WC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: D38999/24WC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-D38999/24WC98PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 10C 10#20 RoHS: Compliant | 68 |
|
$116.3900 / $125.1800 | Buy Now |
DISTI #
71093956
|
RS | Circular Connector, Jam Nut Receptacle w/Pins, MIL-DTL-38999 III Series | TE Connectivity DEUTSCH D38999/24WC98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$130.1200 / $141.4400 | Buy Now |
DISTI #
DCHD38999/24WC98PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 108 in Stock |
|
$142.9039 / $181.0117 | Buy Now |
DISTI #
51548348
|
Verical | Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1430 | Americas - 80 |
|
$53.9075 / $149.0875 | Buy Now |
|
Quest Components | Connector, MIL-D-38999 Type, Series III | 1 |
|
$66.4200 | Buy Now |
DISTI #
D38999/24WC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: D38999/24WC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24WC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: D38999/24WC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
D38999/24WC98PN
|
Avnet Americas | Conn MIL-C-38999 Circular PIN 10 POS ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: D38999/24WC98PN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D38999/24WC98PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/24WC98PN
TE Connectivity
10 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANADRD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | C98 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for D38999/24WC98PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24WC98PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W-C-98HN | MIL Series Connector, 10 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC98PN vs D38999/24W-C-98HN |
DTS24W13-98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | D38999/24WC98PN vs DTS24W13-98PN |
D38999/24ZC98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | D38999/24WC98PN vs D38999/24ZC98PN |
CTV07RW-13-98PN | MIL Series Connector, 10 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs CTV07RW-13-98PN |
KJA7Y13K98PN | MIL Series Connector, 10 Contact(s), Steel, Male, Receptacle | ITT Interconnect Solutions | D38999/24WC98PN vs KJA7Y13K98PN |
D38999/24K-C-98HN | MIL Series Connector, 10 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | D38999/24WC98PN vs D38999/24K-C-98HN |
CTVS07RF-13-98PN | MIL Series Connector, 10 Contact(s), Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs CTVS07RF-13-98PN |
TVS07RK-13-98PN | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs TVS07RK-13-98PN |
AE324WC98PN | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | D38999/24WC98PN vs AE324WC98PN |
D38999/24LC98HN | MIL Series Connector, 10 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | D38999/24WC98PN vs D38999/24LC98HN |