Part Details for D50S82C6GV00LF by Amphenol FCi
Overview of D50S82C6GV00LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D50S82C6GV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 50 way Socket RA Press-Fit Eurostyle standard, 500 cycles, Harpoons+Female Screw UNC 4-40+Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D50S82C6GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73476465
|
RS | D50S82C6GV00LF-DSUB DELTA RA PF 50 SOC | Amphenol FCI (Amphenol CS) D50S82C6GV00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6400 | RFQ |
DISTI #
BRGD50S82C6GV00LF
|
Heilind Electronics | D50S82C6GV00LF-DSUB DELTA RA P | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 480 |
|
$10.4100 / $15.6150 | Buy Now | |
DISTI #
BRGD50S82C6GV00LF
|
Interstate Connecting Components | D50S82C6GV00LF-DSUB DELTA RA P | 0 |
|
Buy Now |
Part Details for D50S82C6GV00LF
D50S82C6GV00LF CAD Models
D50S82C6GV00LF Part Data Attributes
|
D50S82C6GV00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D50S82C6GV00LF
Amphenol FCi
D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D50S82C6GV00LF
This table gives cross-reference parts and alternative options found for D50S82C6GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S82C6GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50S82C6GX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00LF vs D50S82C6GX00 |
D50S91C6PX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00LF vs D50S91C6PX00 |
D50S91C4PA00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00LF vs D50S91C4PA00 |
D50S91C4GV00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00LF vs D50S91C4GV00 |
D50S90C6PX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00LF vs D50S90C6PX00 |
D50S90C6GX00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00LF vs D50S90C6GX00 |
D50S82C4GV00LF | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, LEAD FREE | Amphenol FCi | D50S82C6GV00LF vs D50S82C4GV00LF |
D50S82C6GV00 | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal | Amphenol FCi | D50S82C6GV00LF vs D50S82C6GV00 |