Part Details for D7V9S1U2LP-7B by Diodes Incorporated
Overview of D7V9S1U2LP-7B by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D7V9S1U2LP-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-D7V9S1U2LP-7BTR-ND
|
DigiKey | TVS DIODE 7.9VWM 13VC DFN1006-2 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0368 / $0.0481 | Buy Now |
DISTI #
D7V9S1U2LP-7B
|
Avnet Americas | ESD Suppressor Uni-Directional TVS Diode 8V 2-Pin uDFN1006 T/R - Tape and Reel (Alt: D7V9S1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 430000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
DISTI #
621-D7V9S1U2LP-7B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP U-DFN1006-2(Type B) T&R 10K RoHS: Compliant | 5123 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0369 | Buy Now |
DISTI #
D7V9S1U2LP-7B
|
Avnet Americas | ESD Suppressor Uni-Directional TVS Diode 8V 2-Pin uDFN1006 T/R - Tape and Reel (Alt: D7V9S1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 430000 Factory Stock |
|
$0.0347 / $0.0410 | Buy Now |
|
LCSC | 13V 8V 7.9V X1-DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | 8550 |
|
$0.0524 / $0.0865 | Buy Now |