| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DA170HF16A | Usha Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 170A, 1600V V(RRM) | DA170RF16A vs DA170HF16A |
| D170WM16A | Usha Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 170A, 1600V V(RRM) | DA170RF16A vs D170WM16A |
| D170HF16C | Usha Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 170A, 1600V V(RRM) | DA170RF16A vs D170HF16C |
| D170MU16A | Usha Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 170A, 1600V V(RRM) | DA170RF16A vs D170MU16A |
Part Details for DA170RF16A by Usha Ltd
Results Overview of DA170RF16A by Usha Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DA170RF16A Information
DA170RF16A by Usha Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
DA170RF16A Part Data Attributes
|
|
DA170RF16A
Usha Ltd
Buy Now
Datasheet
|
Compare Parts:
DA170RF16A
Usha Ltd
Rectifier Diode, 1 Phase, 1 Element, 170A, 1600V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| Non-rep Pk Forward Current-Max | 4500 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 170 A | |
| Rep Pk Reverse Voltage-Max | 1600 V | |
| Surface Mount | No |
Alternate Parts for DA170RF16A
This table gives cross-reference parts and alternative options found for DA170RF16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DA170RF16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.