-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0636
|
Newark | Dac, 8Bit, Dip-16, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 4.5V To ± 18V, Adc/Dac Case Style:Dip, No. Of Pins:16Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices DAC08CPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$2.8600 / $3.1200 | Buy Now |
DISTI #
DAC08CPZ-ND
|
DigiKey | IC DAC 8BIT A-OUT 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
478 In Stock |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
584-DAC08CPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 8-BIT HIGH-SPEED MULTIPLY RoHS: Compliant | 784 |
|
$2.3200 / $4.6200 | Buy Now |
DISTI #
E54:1762_00116453
|
Arrow Electronics | DAC 1-CH R-2R 8-bit 16-Pin PDIP N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 | Europe - 184 |
|
$2.1500 / $3.8930 | Buy Now |
|
Analog Devices Inc | 8-BIT HIGH-SPEED MULTIPLY Min Qty: 1 Package Multiple: 25 | 121 |
|
$2.3239 / $4.6300 | Buy Now |
DISTI #
78406252
|
Verical | DAC 1-CH R-2R 8-bit 16-Pin PDIP N Tube Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 183 |
|
$2.1500 / $3.8930 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Ameya Holding Limited | DAC08CPZ , 8 位-Bit DAC, 11.8Msps, 并行接口, 16针 PDIP封装 | 62 |
|
RFQ | |
DISTI #
DAC08CPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 275 | 0 |
|
$2.2600 / $2.3600 | Buy Now |
|
Chip1Cloud | IC DAC 8BIT MULT HS MONO 16-DIP | 10300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC08CPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC08CPZ
Analog Devices Inc
8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 18 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.085 µs | |
Supply Current-Max | 7.8 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DAC08CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC08CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC-08CNB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | AMD | DAC08CPZ vs DAC-08CNB |
DAC-08CQB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | DAC08CPZ vs DAC-08CQB |
DAC08HQ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | DAC08CPZ vs DAC08HQ |
DAC08AQ2/38510 | D/A Converter, 1 Func, CDIP16, | Precision Monolithics Inc | DAC08CPZ vs DAC08AQ2/38510 |
DAC-08ENB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | AMD | DAC08CPZ vs DAC-08ENB |
DAC0802LCN/NOPB | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Texas Instruments | DAC08CPZ vs DAC0802LCN/NOPB |
M38510/11301BEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, | Raytheon Semiconductor | DAC08CPZ vs M38510/11301BEA |
5962R8993202VEX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | DAC08CPZ vs 5962R8993202VEX |
DAC08EP | IC PARALLEL, 8 BITS INPUT LOADING, 0.085 us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | DAC08CPZ vs DAC08EP |
DAC-08HQB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | DAC08CPZ vs DAC-08HQB |