| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC1000LCN | Texas Instruments | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP24 | DAC1000LCJ vs DAC1000LCN |
Part Details for DAC1000LCJ by Texas Instruments
Results Overview of DAC1000LCJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC1000LCJ Information
DAC1000LCJ by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: DAC1000LCJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC1000LCJ Part Data Attributes
|
|
DAC1000LCJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC1000LCJ
Texas Instruments
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip24,.6 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.40 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-GDIP-T24 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.05% | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Settling Time-Nom (tstl) | 0.5 µS | |
| Supply Current-Max | 3.5 Ma | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for DAC1000LCJ
This table gives cross-reference parts and alternative options found for DAC1000LCJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC1000LCJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.