Part Details for DAC2900Y/1K by Texas Instruments
Overview of DAC2900Y/1K by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Financial Technology (Fintech)
Price & Stock for DAC2900Y/1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC2900Y/1K-ND
|
DigiKey | IC DAC 10BIT A-OUT 48TQFP Min Qty: 20 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17650 In Stock |
|
$15.2700 | Buy Now |
DISTI #
DAC2900Y/1K-ND
|
DigiKey | IC DAC 10BIT A-OUT 48TQFP Min Qty: 20 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5424 | Buy Now |
DISTI #
595-DAC2900Y/1K
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 10-Bit 125Msps RoHS: Compliant | 0 |
|
$13.8400 | Order Now |
|
Rochester Electronics | DAC2900 Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 | 2958 |
|
$13.1000 / $15.4200 | Buy Now |
Part Details for DAC2900Y/1K
DAC2900Y/1K CAD Models
DAC2900Y/1K Part Data Attributes
|
DAC2900Y/1K
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC2900Y/1K
Texas Instruments
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DAC2900Y/1K
This table gives cross-reference parts and alternative options found for DAC2900Y/1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC2900Y/1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC2900Y/250G4 | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, MS-026ABC, TQFP-48 | Texas Instruments | DAC2900Y/1K vs DAC2900Y/250G4 |
DAC5652IPFBR | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC2900Y/1K vs DAC5652IPFBR |
AD9763ASTZRL | 10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | DAC2900Y/1K vs AD9763ASTZRL |
AD9763ASTRL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | DAC2900Y/1K vs AD9763ASTRL |
DAC5652IPFB | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC2900Y/1K vs DAC5652IPFB |
DAC2900Y/2K | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Texas Instruments | DAC2900Y/1K vs DAC2900Y/2K |
AD9763ASTZ | 10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | DAC2900Y/1K vs AD9763ASTZ |
DAC2900Y/250 | Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC2900Y/1K vs DAC2900Y/250 |
AD9763AST | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | DAC2900Y/1K vs AD9763AST |