Part Details for DAC2900Y/250G4 by Texas Instruments
Overview of DAC2900Y/250G4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC2900Y/250 | Texas Instruments | Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | |
DAC2900Y/1K | Texas Instruments | Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | |
ADS7852Y/250G4 | Texas Instruments | 12-Bit, 8-Channel, Parallel Output Analog-to-Digital Converter 32-TQFP -40 to 85 |
Price & Stock for DAC2900Y/250G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC2900Y/250G4-ND
|
DigiKey | IC DUAL 10-BIT D/A CONV 48-TQFP Min Qty: 34 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$9.0700 | Buy Now |
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.03us Settling Time, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$7.7800 / $9.1600 | Buy Now |
Part Details for DAC2900Y/250G4
DAC2900Y/250G4 CAD Models
DAC2900Y/250G4 Part Data Attributes
|
DAC2900Y/250G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC2900Y/250G4
Texas Instruments
DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, MS-026ABC, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, GREEN, MS-026ABC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.03 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DAC2900Y/250G4
This table gives cross-reference parts and alternative options found for DAC2900Y/250G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC2900Y/250G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC5652IPFBR | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC2900Y/250G4 vs DAC5652IPFBR |
AD9763ASTZRL | 10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | DAC2900Y/250G4 vs AD9763ASTZRL |
AD9763ASTRL | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | DAC2900Y/250G4 vs AD9763ASTRL |
DAC5652IPFB | Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC2900Y/250G4 vs DAC5652IPFB |
DAC2900Y/2K | DUAL, PARALLEL, WORD INPUT LOADING, 0.03us SETTLING TIME, 10-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48 | Texas Instruments | DAC2900Y/250G4 vs DAC2900Y/2K |
AD9763ASTZ | 10-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | DAC2900Y/250G4 vs AD9763ASTZ |
DAC2900Y/250 | Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | DAC2900Y/250G4 vs DAC2900Y/250 |
AD9763AST | IC DUAL, PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | DAC2900Y/250G4 vs AD9763AST |