-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46601-ND
|
DigiKey | IC DAC 2 SE 144FCBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
282 In Stock |
|
$209.3720 / $223.5400 | Buy Now |
DISTI #
595-DAC38RF80IAAV
|
Mouser Electronics | Digital to Analog Converters - DAC Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 RoHS: Compliant | 142 |
|
$209.3400 / $223.5200 | Buy Now |
|
Ameya Holding Limited | RFDAC 2-SE 5.9G AND 8.9G VCO | 2585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC38RF80IAAV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC38RF80IAAV
Texas Instruments
Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-21 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 2.3 V | |
Analog Output Voltage-Min | 1.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -1.8 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 9000 MHz | |
Seated Height-Max | 1.94 mm | |
Settling Time-Nom (tstl) | 0.001 µs | |
Supply Current-Max | 1760 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DAC38RF80IAAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC38RF80IAAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC38RF87IAAV | Dual-Channel, 14-Bit, 6.2-GSPS, 6x-24x Interpolating, 6 GHz GSM PLL Digital-to-Analog Converter 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF87IAAV |
DAC38RF83IAAVR | Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF83IAAVR |
DAC38RF84IAAV | 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF84IAAV |
DAC38RF82IAAVR | Dual-Channel, 14-Bit, 9-GSPS, 1x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF82IAAVR |
DAC38RF85IAAV | 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF85IAAV |
DAC38RF89IAAV | Dual-Channel, 14-Bit, 8.4-GSPS, 1x-24x Interpolating, 5 & 7.5 GHz PLL Digital-to-Analog Converter 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF89IAAV |
PDAC38RF82AAV | Dual-Channel, 14-Bit, 9-GSPS, 1x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCBGA -40 to 85 | Texas Instruments | DAC38RF80IAAV vs PDAC38RF82AAV |
DAC38RF86IAAV | Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 9 GHz GSM PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF86IAAV |
DAC38RF83IAAV | Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 6 & 9 GHz PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF83IAAV |
DAC38RF86IAAVR | Dual-Channel, 14-Bit, 9-GSPS, 6x-24x Interpolating, 9 GHz GSM PLL Digital-to-Analog Converter (DAC) 144-FCCSP -40 to 85 | Texas Instruments | DAC38RF80IAAV vs DAC38RF86IAAVR |