Part Details for DAC700BH by Burr-Brown Corp
Overview of DAC700BH by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Automotive
Part Details for DAC700BH
DAC700BH CAD Models
DAC700BH Part Data Attributes:
|
DAC700BH
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
DAC700BH
Burr-Brown Corp
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DAC700BH
This table gives cross-reference parts and alternative options found for DAC700BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC700BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC72BH-COB-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, CDIP24, | Burr-Brown Corp | DAC700BH vs DAC72BH-COB-V |
DAC72BH-COB-V | PARALLEL, WORD INPUT LOADING, 5us SETTLING TIME, 16-BIT DAC, CDIP24 | Texas Instruments | DAC700BH vs DAC72BH-COB-V |
MN3290K-V | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Spectrum Microwave | DAC700BH vs MN3290K-V |
DAC700KH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC700BH vs DAC700KH-BI |
DAC702SH | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC700BH vs DAC702SH |
DAC702KH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC700BH vs DAC702KH-BI |
DAC702SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC700BH vs DAC702SH-BI |
DAC702SH | PARALLEL, WORD INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Texas Instruments | DAC700BH vs DAC702SH |
DAC700SH-BI | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP24, | Burr-Brown Corp | DAC700BH vs DAC700SH-BI |
ADDAC72-COB-V | IC PARALLEL, WORD INPUT LOADING, 5 us SETTLING TIME, 16-BIT DAC, MDMA24, HERMETIC SEALED, METAL, DIP-24, Digital to Analog Converter | Analog Devices Inc | DAC700BH vs ADDAC72-COB-V |