Converters
DAC715UK
Description: 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70

Overview of DAC715UK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC715UK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   22
RFQ
Quest Components   17
  • 1 $47.8080
  • 6 $45.4176
  • 12 $43.0272
$43.0272 / $47.8080 Buy Now
Rochester Electronics DAC715 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 17449
  • 1 $35.1500
  • 25 $34.4500
  • 100 $33.0400
  • 500 $31.6400
  • 1,000 $29.8800
$29.8800 / $35.1500 Buy Now

CAD Models for DAC715UK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DAC715UK by Texas Instruments

DAC715UK
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Linearity Error-Max (EL)
0.0031%
Moisture Sensitivity Level
3
Negative Supply Voltage-Nom
-15 V
Number of Bits
16
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Seated Height-Max
2.65 mm
Settling Time-Max
10 µs
Settling Time-Nom (tstl)
10 µs
Supply Current-Max
25 mA
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. DAC715UK
    Texas Instruments
    16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70
    VS

Alternate Parts for DAC715UK

This table gives cross-reference parts and alternative options found for DAC715UK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC715UK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAC715UKG4 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-SOIC 0 to 70 Texas Instruments DAC715UK vs DAC715UKG4
DAC715PKG4 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP 0 to 70 Texas Instruments DAC715UK vs DAC715PKG4
DAC715PK 16-Bit Digital-to-Analog Converter with 16-Bit Bus Interface 28-PDIP 0 to 70 Texas Instruments DAC715UK vs DAC715PK

Related Parts for DAC715UK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC715UK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC715UK by Texas Instruments

Select Manufacturer
Which Manufacturer of DAC715UK would you like to use for your alert(s)?
  • Please alert me when DAC715UK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAC715UK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC715UK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAC715UK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC715UK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC715UK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: