-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC7724NB/750-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 11 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
58726 In Stock |
|
$27.9700 | Buy Now |
DISTI #
DAC7724NB/750-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 11 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$26.9882 | Buy Now |
|
Rochester Electronics | DAC7724 12-bit quad voltage output DAC with reset to mid-scale RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 58726 |
|
$24.0000 / $28.2400 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT QUAD D/A 28-PLCC | 7910 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC7724NB/750
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC7724NB/750
Texas Instruments
12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 8.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for DAC7724NB/750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC7724NB/750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7724NB/750G4 | 12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85 | Texas Instruments | DAC7724NB/750 vs DAC7724NB/750G4 |
DAC7724NB | 12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85 | Texas Instruments | DAC7724NB/750 vs DAC7724NB |