There are no models available for this part yet.
Overview of DAC8043AFRU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8043AFRUZ-REEL7 | Analog Devices | 12-BIT, 5 VOLT MULTIPLYING DAC | |
DAC8043AFRUZ | Analog Devices | 12-Bit 5V Multiplying DAC |
Price & Stock for DAC8043AFRU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Digital Analog Converter, Single, 12 Bit, 8 Pin, TSSOP | 52 |
|
$10.8364 / $13.1794 | Buy Now | ||
Rochester Electronics | 12-Bit Serial Input Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13797 |
|
$7.8100 / $9.1900 | Buy Now |
CAD Models for DAC8043AFRU by Analog Devices Inc
Part Data Attributes for DAC8043AFRU by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
RU-8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.4 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
1 µs
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for DAC8043AFRU
This table gives cross-reference parts and alternative options found for DAC8043AFRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043AFRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8043AFRU-REEL | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDSO8, 1.10 MM HEIGHT, TSSOP-8, Digital to Analog Converter | Analog Devices Inc | DAC8043AFRU vs DAC8043AFRU-REEL |
DAC8043AFRUZ-REEL7 | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043AFRU vs DAC8043AFRUZ-REEL7 |
DAC8043AFRUZ | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043AFRU vs DAC8043AFRUZ |
DAC8043AFRU-REEL7 | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043AFRU vs DAC8043AFRU-REEL7 |
Related Parts for DAC8043AFRU
-
MC9S12A64CPVEMicrocontrollers
-
DAC8408FSDigital to Analog Converters
-
LM25005MHXSwitching Regulator or Controllers
-
OPA2130UAOperational Amplifiers
-
DS1232Power Management Circuits
-
BTN8962TAPeripheral Drivers
-
STD4NK100ZPower Field-Effect Transistors
-
TPS65950A3ZXNROther Consumer ICs
-
V300A48H500BPower Supply Modules