There are no models available for this part yet.
Overview of DAC8043AFRUZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8043AFRUZ-REEL7 | Analog Devices | 12-BIT, 5 VOLT MULTIPLYING DAC | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
DAC8043AFRUZ | Analog Devices | 12-Bit 5V Multiplying DAC |
Price & Stock for DAC8043AFRUZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-DAC8043AFRUZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT A-OUT 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6625 / $20.3000 | Buy Now | |
DISTI #
584-DAC8043AFRUZR7
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT, 5 VOLT MULTIPLYING DAC RoHS: Compliant | 0 |
|
$11.3800 | Order Now | |
Analog Devices Inc | 12-BIT, 5 VOLT MULTIPLYING DAC Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$10.6625 / $20.3000 | Buy Now | ||
DISTI #
74510126
|
Verical | DAC 1-CH R-2R 12-bit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 890 |
|
$10.9380 | Buy Now | |
DISTI #
DAC8043AFRUZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$11.1600 | Buy Now |
CAD Models for DAC8043AFRUZ-REEL7 by Analog Devices Inc
Part Data Attributes for DAC8043AFRUZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
1.10 MM HEIGHT, TSSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RU-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.4 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
1 µs
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for DAC8043AFRUZ-REEL7
This table gives cross-reference parts and alternative options found for DAC8043AFRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8043AFRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8043AFRU | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043AFRUZ-REEL7 vs DAC8043AFRU |
DAC8043AFRU-REEL | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 12-BIT DAC, PDSO8, 1.10 MM HEIGHT, TSSOP-8, Digital to Analog Converter | Analog Devices Inc | DAC8043AFRUZ-REEL7 vs DAC8043AFRU-REEL |
DAC8043AFRUZ | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043AFRUZ-REEL7 vs DAC8043AFRUZ |
DAC8043AFRU-REEL7 | 12-Bit Current-Out DAC in TSSOP-8 Package | Analog Devices Inc | DAC8043AFRUZ-REEL7 vs DAC8043AFRU-REEL7 |
Related Parts for DAC8043AFRUZ-REEL7
-
TC234LP32F200NACKXUMA1Microcontrollers
-
ADS1248IPWAnalog to Digital Converters
-
DAC8043AFRUZDigital to Analog Converters
-
ADAS1000BCPZOther Analog ICs
-
TPS51219RTERSwitching Regulator or Controllers
-
AD8510ARMZ-REELOperational Amplifiers
-
ADG1206YCPZ-REEL7Multiplexers or Switches
-
TRS3122ERGERLine Driver or Receivers
-
TPS2491DGSRPower Management Circuits