Part Details for DAC8420EP by Analog Devices Inc
Overview of DAC8420EP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8420EPZ | Analog Devices | QUAD VOLT/OUTPUT 12-BIT |
Price & Stock for DAC8420EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | Quad 12-Bit Serial Voltage Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$50.6500 / $59.5900 | Buy Now |
Part Details for DAC8420EP
DAC8420EP CAD Models
DAC8420EP Part Data Attributes
|
DAC8420EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8420EP
Analog Devices Inc
IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, MS-001AB, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8420EP
This table gives cross-reference parts and alternative options found for DAC8420EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8420EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8420FP | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, MS-001AB, DIP-16, Digital to Analog Converter | Analog Devices Inc | DAC8420EP vs DAC8420FP |
DAC8420FQ | Quad 12-Bit Serial Voltage Output DAC | Analog Devices Inc | DAC8420EP vs DAC8420FQ |