Part Details for DAC8420FP by Analog Devices Inc
Overview of DAC8420FP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAC8420FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 16 Pin, DIP | 70 |
|
$65.1568 / $81.4460 | Buy Now |
|
Rochester Electronics | Quad 12-Bit Serial Voltage Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7925 |
|
$43.4100 / $51.0700 | Buy Now |
Part Details for DAC8420FP
DAC8420FP CAD Models
DAC8420FP Part Data Attributes
|
DAC8420FP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DAC8420FP
Analog Devices Inc
IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, MS-001AB, DIP-16, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 20.07 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DAC8420FP
This table gives cross-reference parts and alternative options found for DAC8420FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8420FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8420EQ | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | DAC8420FP vs DAC8420EQ |
DAC8420EPZ | Quad 12-Bit Serial Voltage Output DAC | Analog Devices Inc | DAC8420FP vs DAC8420EPZ |
DAC8420FPZ | Quad 12-Bit Serial Voltage Output DAC | Analog Devices Inc | DAC8420FP vs DAC8420FPZ |
DAC8420EP | IC QUAD, SERIAL INPUT LOADING, 8 us SETTLING TIME, 12-BIT DAC, PDIP16, PLASTIC, MS-001AB, DIP-16, Digital to Analog Converter | Analog Devices Inc | DAC8420FP vs DAC8420EP |
DAC8420FQ | Quad 12-Bit Serial Voltage Output DAC | Analog Devices Inc | DAC8420FP vs DAC8420FQ |