-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41240-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2539 In Stock |
|
$7.4789 / $12.2700 | Buy Now |
DISTI #
595-DAC8532IDGKR
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Dual Ch Low Power DAC RoHS: Compliant | 2082 |
|
$7.4700 / $12.2600 | Buy Now |
|
Rochester Electronics | DAC8532 16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$7.1700 / $8.4400 | Buy Now |
|
Ameya Holding Limited | 8PIN/16-Bit Dual Channel Serial DAC | 8573 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 8 |
|
RFQ | |
|
Chip1Cloud | DAC 2-CH Resistor-String 16-bit 8-Pin VSSOP T/R / IC D/A CONV 2CH LP 16BIT 8VSSOP | 760 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DAC 16BIT V-OUT 8VSSOP | 642 |
|
$5.5686 / $7.4749 | Buy Now |
|
Chips Pulse Industry Limited | 16 2 Voltage-Buffered SPI DSP MSOP-8 Digital To Analog Converters (DACs) RoHS Purchase Online, Ship Immediately | 770 |
|
$5.1140 / $6.8647 | Buy Now |
|
LCSC | 10us 1LSB 2.7V5.5V 16Bit MSOP-8 Digital To Analog Converters (DACs) ROHS | 642 |
|
$5.6822 / $7.6275 | Buy Now |
|
Perfect Parts Corporation | 11200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8532IDGKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8532IDGKR
Texas Instruments
16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0987% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.093 MHz | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8532IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8532IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8532IDGKG4 | 16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105 | Texas Instruments | DAC8532IDGKR vs DAC8532IDGKG4 |
DAC8532IDGK | 16-Bit, Dual Channel, Low Power D-to-A Converter W/ Serial I/F and Rail-to-Rail Voltage Output 8-VSSOP -40 to 105 | Texas Instruments | DAC8532IDGKR vs DAC8532IDGK |