-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13718-5-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
519 In Stock |
|
$15.9381 / $22.2900 | Buy Now |
DISTI #
595-DAC8534IPW
|
Mouser Electronics | Digital to Analog Converters - DAC 2.7 to 5.5V Quad Ch 16-Bit Serial Input RoHS: Compliant | 272 |
|
$16.7400 / $22.2900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Quad, 16 Bit, 16 Pin, TSSOP | 84 |
|
$18.0795 / $21.2700 | Buy Now |
|
Rochester Electronics | DAC8534 2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$14.1700 / $16.6800 | Buy Now |
|
Ameya Holding Limited | 16/16 BIT Quad Channel DAC Series | 4081 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ | |
|
Chip1Cloud | IC DAC LP 16BIT QUAD CH 16-TSSOP | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8534IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8534IPW
Texas Instruments
2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0987% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.093 MHz | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DAC8534IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8534IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8534IPWRG4 | 2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105 | Texas Instruments | DAC8534IPW vs DAC8534IPWRG4 |
DAC8534IPWR | 2.7V to 5.5V, Quad Channel, 16-Bit, Serial Input DAC 16-TSSOP -40 to 105 | Texas Instruments | DAC8534IPW vs DAC8534IPWR |