-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8551-Q1 Automotive 16-Bit, Ultralow-Glitch, Voltage-Output DAC 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46964-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 8VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2440 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
595-DAC8551AQDGKRQ1
|
Mouser Electronics | Digital to Analog Converters - DAC DAC8551-Q1 Automotive 16-Bit, Ultralow-Glitch, Voltage-Output DAC 8-VSSOP -40 to 125 RoHS: Compliant | 2265 |
|
$3.8700 / $7.0900 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT W/SPI 1CHN 8VSSOP | 6793 |
|
RFQ | |
|
Win Source Electronics | IC DAC 16BIT V-OUT 8VSSOP | 14400 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8551AQDGKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8551AQDGKRQ1
Texas Instruments
DAC8551-Q1 Automotive 16-Bit, Ultralow-Glitch, Voltage-Output DAC 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-03-08 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DAC8551AQDGKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8551AQDGKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8551IADGKTG4 | 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC8551AQDGKRQ1 vs DAC8551IADGKTG4 |
DAC8551IADGKT | 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC8551AQDGKRQ1 vs DAC8551IADGKT |
DAC8551IADGK | SERIAL INPUT LOADING, 12us SETTLING TIME, 16-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | DAC8551AQDGKRQ1 vs DAC8551IADGK |
DAC8551IADGKRG4 | 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC8551AQDGKRQ1 vs DAC8551IADGKRG4 |
DAC8551IADGKR | 16-Bit, Ultralow Glitch, Voltage Output, Digital to Analog Converter 8-VSSOP -40 to 105 | Texas Instruments | DAC8551AQDGKRQ1 vs DAC8551IADGKR |