| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX541BCSA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BCSA+T |
| MAX541BCSA+ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BCSA+ |
| MAX541BESA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BESA |
| MAX541BESA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BESA+T |
| MAX541BESA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BESA+ |
| MAX541BCSA+T | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BCSA+T |
| MAX541BCSA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BCSA+ |
| MAX541BCSA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BCSA-T |
| MAX541BESA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs MAX541BESA-T |
| DAC8830IBDT | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830IBDR vs DAC8830IBDT |
Part Details for DAC8830IBDR by Texas Instruments
Results Overview of DAC8830IBDR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8830IBDR Information
DAC8830IBDR by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DAC8830IBDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85977219
|
Verical | DAC 1-CH Segment 16-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1301 | Americas - 302914 |
|
$9.8375 / $12.3000 | Buy Now |
|
DISTI #
87871422
|
Verical | DAC 1-CH Segment 16-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 2500 |
|
$9.8375 / $12.3000 | Buy Now |
|
DISTI #
69094191
|
Verical | DAC 1-CH Segment 16-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 530 |
|
$10.1970 / $13.4640 | Buy Now |
|
DISTI #
595-DAC8830IBDR
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Ultra-Lo Pwr Vltg Output Cnvtr A A 595-DAC8830IBD RoHS: Compliant | 0 |
|
$10.0900 / $16.8700 | Order Now |
|
DISTI #
595-DAC8830IBDR
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Ultra-Lo Pwr Vltg Output Cnvtr A A 595-DAC8830IBD RoHS: Compliant | 0 |
|
$10.0900 / $16.8700 | Order Now |
|
DISTI #
V72:2272_07253755
|
Arrow Electronics | DAC 1-CH Segment 16-bit 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 530 |
|
$10.1970 / $13.4640 | Buy Now |
|
|
Rochester Electronics | IC DAC 1 CONV 16Bits R-2R 3-Wire Serial, DSP, MICROWIRE, QSPI, SPI 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 327107 |
|
$7.8700 / $9.8400 | Buy Now |
|
DISTI #
V72:2272_07253755
|
Arrow Electronics | DAC 1-CH Segment 16-bit 8-Pin SOIC T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 530 |
|
$10.1970 / $13.4640 | Buy Now |
|
DISTI #
85977219
|
Verical | DAC 1-CH Segment 16-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1301 | Americas - 302914 |
|
$9.8375 / $12.3000 | Buy Now |
|
DISTI #
87871422
|
Verical | DAC 1-CH Segment 16-bit 8-Pin SOIC T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 2500 |
|
$9.8375 / $12.3000 | Buy Now |
US Tariff Estimator: DAC8830IBDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8830IBDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8830IBDR Part Data Attributes
|
|
DAC8830IBDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8830IBDR
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0031% | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for DAC8830IBDR
This table gives cross-reference parts and alternative options found for DAC8830IBDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8830IBDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC8830IBDR Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC8830IBDR is 5mA per channel.
-
To ensure monotonicity, use a clock frequency of at least 10 times the update rate, and ensure that the input data is properly synchronized with the clock signal.
-
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital supply (DVCC).
-
To enter power-down mode, set the PD pin low. In power-down mode, the DAC outputs are high-impedance, and the device consumes minimal power.
-
The maximum capacitance allowed on the output of the DAC8830IBDR is 100nF. Exceeding this value may affect the device's stability and performance.