| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DAC8830ICDR | Texas Instruments | $6.8021 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs DAC8830ICDR |
| MAX541ACSA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs MAX541ACSA |
| DAC8830ICDRG4 | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs DAC8830ICDRG4 |
| MAX541ACSA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs MAX541ACSA+ |
| MAX541AESA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs MAX541AESA |
| MAX541AESA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs MAX541AESA+ |
| MAX541AESA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs MAX541AESA-T |
| DAC8830ICDT | Texas Instruments | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs DAC8830ICDT |
| MAX541AESA+ | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs MAX541AESA+ |
| MAX541ACSA+T | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 | DAC8830ICD vs MAX541ACSA+T |
Part Details for DAC8830ICD by Texas Instruments
Results Overview of DAC8830ICD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DAC8830ICD Information
DAC8830ICD by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAC8830ICD | Texas Instruments | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | |
| DAC8830ICDR | Texas Instruments | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | |
| DAC8830ICDG4 | Texas Instruments | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 |
Price & Stock for DAC8830ICD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AH3885
|
Newark | Dac, 16Bit, Spi, 50Mhz, 1Lsb, 8So, |Texas Instruments DAC8830ICD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$15.2180 / $16.9783 | Buy Now |
|
DISTI #
595-DAC8830ICD
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Bit Voltage Out D igital DAC A 595-DA A 595-DAC8830ICDR RoHS: Compliant | 1347 |
|
$13.8600 / $21.1600 | Buy Now |
|
DISTI #
SMC-DAC8830ICD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Date Code: 1023 Container: Tubes | 3 |
|
RFQ | |
|
|
Chip Stock | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | 4871 |
|
RFQ | |
|
|
Win Source Electronics | IC DAC 16BIT V-OUT LOW-PWR 8SOIC | 7072 |
|
$7.3444 / $11.0166 | Buy Now |
US Tariff Estimator: DAC8830ICD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DAC8830ICD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DAC8830ICD Part Data Attributes
|
|
DAC8830ICD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8830ICD
Texas Instruments
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.40 | |
| Analog Output Voltage-Max | 2.5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0015% | |
| Moisture Sensitivity Level | 2 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Max | 1 µS | |
| Settling Time-Nom (tstl) | 1 µS | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for DAC8830ICD
This table gives cross-reference parts and alternative options found for DAC8830ICD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8830ICD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DAC8830ICD Frequently Asked Questions (FAQ)
-
The maximum output current of the DAC8830ICD is 5mA per channel.
-
To ensure monotonicity, use a 0.1uF capacitor between the output pin and the analog ground pin, and a 1kΩ resistor in series with the output pin.
-
The settling time of the DAC8830ICD is typically 10μs to 1LSB (least significant bit) for a full-scale output change.
-
Yes, the DAC8830ICD can be used in a ratiometric configuration, where the reference voltage is derived from the power supply voltage.
-
The DAC8830ICD has a built-in POR circuit that resets the device to a known state after power-on. No external circuitry is required.