-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DAC8832ICRGYT-ND
|
DigiKey | IC DAC 16BIT V-OUT 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2185 In Stock |
|
$10.8200 | Buy Now |
DISTI #
296-19588-1-ND
|
DigiKey | IC DAC 16BIT V-OUT 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
799 In Stock |
|
$10.9662 / $15.8800 | Buy Now |
DISTI #
595-DAC8832ICRGYT
|
Mouser Electronics | Digital to Analog Converters - DAC 16B Ultra-Lo Pwr Vltg Output DAC RoHS: Compliant | 110 |
|
$10.9600 / $15.8700 | Buy Now |
|
Quest Components | 51 |
|
$13.7344 / $16.7040 | Buy Now | |
|
Quest Components | 1 |
|
$11.9250 | Buy Now | |
|
Rochester Electronics | DAC8832 16-bit Ultra-low power voltage output Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 2185 |
|
$9.2800 / $10.9200 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT VOLT-OUT LP 14-QFN | 9238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAC8832ICRGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DAC8832ICRGYT
Texas Instruments
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for DAC8832ICRGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC8832ICRGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8832ICRGYTG4 | 16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85 | Texas Instruments | DAC8832ICRGYT vs DAC8832ICRGYTG4 |