Datasheets
DAC908E/2K5 by:

8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Part Details for DAC908E/2K5 by Texas Instruments

Overview of DAC908E/2K5 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DAC908E/2K5

Part # Distributor Description Stock Price Buy
DISTI # 2156-DAC908E/2K5-ND
DigiKey IC DAC 8BIT A-OUT 28TSSOP Min Qty: 65 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 32911
In Stock
  • 65 $4.6800
$4.6800 Buy Now
DISTI # DAC908E/2K5-ND
DigiKey IC DAC 8BIT A-OUT 28TSSOP Min Qty: 65 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.2581
$4.2581 Buy Now
DISTI # 595-DAC908E/2K5
Mouser Electronics Digital to Analog Converters - DAC 8-Bit 165MSPS SpeedPlus DAC RoHS: Compliant 2500
  • 1 $7.8000
  • 10 $7.0500
  • 25 $6.7200
  • 100 $5.8300
  • 250 $5.5700
  • 500 $5.0800
  • 1,000 $4.4300
  • 2,500 $4.2500
$4.2500 / $7.8000 Buy Now
Bristol Electronics   1700
RFQ
Quest Components PARALLEL, 8 BITS INPUT LOADING, 0.03US SETTLING TIME, 8-BIT DAC, PDSO28 1360
  • 1 $8.4420
  • 193 $4.6431
  • 432 $4.2210
$4.2210 / $8.4420 Buy Now
Rochester Electronics DAC908 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) RoHS: Compliant Status: Active Min Qty: 1 32911
  • 1 $4.7300
  • 25 $4.6300
  • 100 $4.4500
  • 500 $4.2600
  • 1,000 $4.0200
$4.0200 / $4.7300 Buy Now
Ameya Holding Limited IC 8-BIT D/A CONV 28-TSSOP 200
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 172
  • 1 $16.9200
  • 100 $12.6900
  • 1,000 $11.0000
$11.0000 / $16.9200 Buy Now

Part Details for DAC908E/2K5

DAC908E/2K5 CAD Models

DAC908E/2K5 Part Data Attributes

DAC908E/2K5 Texas Instruments
Buy Now Datasheet
Compare Parts:
DAC908E/2K5 Texas Instruments 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description TSSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 1.25 V
Analog Output Voltage-Min -1 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, 8 BITS
JESD-30 Code R-PDSO-G28
JESD-609 Code e4
Length 9.7 mm
Linearity Error-Max (EL) 0.1953%
Moisture Sensitivity Level 2
Number of Bits 8
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 200 MHz
Seated Height-Max 1.2 mm
Settling Time-Nom (tstl) 0.03 µs
Supply Current-Max 30 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for DAC908E/2K5

This table gives cross-reference parts and alternative options found for DAC908E/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAC908E/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD9708ARUZRL7 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc DAC908E/2K5 vs AD9708ARUZRL7
AD9708ARUZ 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc DAC908E/2K5 vs AD9708ARUZ
Part Number Description Manufacturer Compare
AD9708ARUZRL7 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc DAC908E/2K5 vs AD9708ARUZRL7
HI5660/6IB PARALLEL, 8 BITS INPUT LOADING, 0.015us SETTLING TIME, 8-BIT DAC, PDSO28 Intersil Corporation DAC908E/2K5 vs HI5660/6IB
THS5641IDW 8-Bit, 100MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 Texas Instruments DAC908E/2K5 vs THS5641IDW
THS5641AIPW 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 Texas Instruments DAC908E/2K5 vs THS5641AIPW
THS5641AIDWRG4 PARALLEL, 8 BITS INPUT LOADING, 0.035us SETTLING TIME, 8-BIT DAC, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments DAC908E/2K5 vs THS5641AIDWRG4
DAC908U 8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 Texas Instruments DAC908E/2K5 vs DAC908U
AD9708AR 8-Bit, 100 MSPS+ TxDAC® D/A Converter Analog Devices Inc DAC908E/2K5 vs AD9708AR
AD9708ARRL IC PARALLEL, 8 BITS INPUT LOADING, 0.035 us SETTLING TIME, 8-BIT DAC, PDSO28, 0.300 INCH, SOIC-28, Digital to Analog Converter Analog Devices Inc DAC908E/2K5 vs AD9708ARRL
THS5641AIDWR 8-Bit, 100-MSPS Digital-to-Analog Converter (DAC) 28-SOIC -40 to 85 Texas Instruments DAC908E/2K5 vs THS5641AIDWR
HI5660/6IA D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.015us Settling Time, PDSO28 Rochester Electronics LLC DAC908E/2K5 vs HI5660/6IA

DAC908E/2K5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAC908E/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAC908E/2K5 by Texas Instruments

  • Please alert me when DAC908E/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DAC908E/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAC908E/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DAC908E/2K5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAC908E/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAC908E/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: