Part Details for DAM-15P-A by ITT Interconnect Solutions
Overview of DAM-15P-A by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAM-15P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAM-15P-A
|
Avnet Americas | DAM-15PA - Bulk (Alt: DAM-15P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7250 / $41.5695 | Buy Now |
DISTI #
965-DAM-15P-A
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$31.0800 / $32.9000 | Order Now |
DISTI #
74743985
|
RS | D Sub,053512-1541 | ITT Cannon DAM-15P-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1000 | RFQ |
DISTI #
ITTDAM-15P-A
|
Heilind Electronics | DAM-15P-A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$27.8900 / $58.4200 | Buy Now | |
DISTI #
DAM-15P-A
|
Avnet Americas | DAM-15PA - Bulk (Alt: DAM-15P-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7250 / $41.5695 | Buy Now |
DISTI #
ITTDAM-15P-A
|
Interstate Connecting Components | DAM-15P-A | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$27.8900 / $58.4200 | Buy Now |
Part Details for DAM-15P-A
DAM-15P-A CAD Models
DAM-15P-A Part Data Attributes:
|
DAM-15P-A
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-15P-A
ITT Interconnect Solutions
CONN D-SUB PLUG 15POS R/A SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-15P-A
This table gives cross-reference parts and alternative options found for DAM-15P-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-15P-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM-15PS | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | DAM-15P-A vs DAM-15PS |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15P-A vs DAML15P743 |
DAML15P743 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM-15P-A vs DAML15P743 |
DAML15P743M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15P-A vs DAML15P743M |
DAML15P700 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAM-15P-A vs DAML15P700 |
DAML15P700 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15P-A vs DAML15P700 |
DAML15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15P-A vs DAML15P700M |
DAMAY-15P | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | DAM-15P-A vs DAMAY-15P |
DAM15P700C | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15P-A vs DAM15P700C |
DAM15P700M | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAM-15P-A vs DAM15P700M |